
* Images are for reference only
3615A821K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3615A821K
- JLCPCB Part #
- C1336360
- Package
- -
- Description
- 123mA 15.1Ω 820uH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8815
200+
$2.2762
500+
$2.1971
1000+
$2.1568
Welcome back, may I help you?