
* Images are for reference only
3615A221K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3615A221K
- JLCPCB Part #
- C1336364
- Package
- -
- Description
- 175mA 220uH 7.5Ω ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8749
200+
$2.2736
500+
$2.1946
1000+
$2.1544
Welcome back, may I help you?