
* Images are for reference only
354013RFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 354013RFT
- JLCPCB Part #
- C4327087
- Package
- 2816
- Description
- -55℃~+155℃ 13Ω 4W Thick Film Resistor ±1% ±100ppm/℃ 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
200+
$0.1678
500+
$0.1619
1000+
$0.1590
Welcome back, may I help you?