
* Images are for reference only
3522ZR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3522ZR
- JLCPCB Part #
- C2094610
- Package
- 2512
- Description
- -55℃~+155℃ 0Ω 250V 3W Thick Film Resistor 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2003
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2002
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4878
30+
$0.4329
100+
$0.3764
500+
$0.3441
1000+
$0.3263
Related Products
Welcome back, may I help you?