
* Images are for reference only
352262RFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 352262RFT
- JLCPCB Part #
- C3977965
- Package
- 2512
- Description
- -55℃~+155℃ 3W 62Ω Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1629
10+
$0.9417
30+
$0.8189
100+
$0.6800
Welcome back, may I help you?