
* Images are for reference only
352230RFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 352230RFT
- JLCPCB Part #
- C4244345
- Package
- 2512
- Description
- -55℃~+155℃ 30Ω 3W Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.1634
10+
$0.9797
30+
$0.8782
100+
$0.7638
500+
$0.7122
1000+
$0.6897
Welcome back, may I help you?