
* Images are for reference only
10EDP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 10EDP
- JLCPCB Part #
- C5469802
- Package
- Plugin
- Description
- 10A 250V Single-Phase Filter Through Hole Plugin EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2775
200+
$6.0972
500+
$5.8932
Welcome back, may I help you?