
* Images are for reference only
35149
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35149
- JLCPCB Part #
- C589733
- Package
- -
- Description
- 10~12 24.21mm 3.68mm Circular ring Copper Pre-insulated Tin Yellow - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7276
10+
$0.7147
30+
$0.7050
100+
$0.6969
Welcome back, may I help you?