
* Images are for reference only
770149-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770149-1
- JLCPCB Part #
- C5171666
- Package
- SMD,P=5.08mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 12.3mm 12A 1x4P 23.26mm 250V 4 4P 5.08mm 8.76mm PA Surface Mount, Right Angle Tin UL94V-2 SMD,P=5.08mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.3073
10+
$3.6922
30+
$3.3267
100+
$2.9580
500+
$2.7873
1000+
$2.7100