
* Images are for reference only
350209-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350209-1
- JLCPCB Part #
- C305770
- Package
- Plugin,P=5.08mm
- Description
- 1 1x2P 2 2P 5.08mm 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
10+
$0.8606
30+
$0.7787
100+
$0.6471
500+
$0.5989
1000+
$0.5732
Related Products
Welcome back, may I help you?