This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3430H2F300RTE

Extended
Manufacturer
TE Connectivity
MFR.Part #
3430H2F300RTE
JLCPCB Part #
C6385236
Package
1020
Description
-55℃~+155℃ 2W 300Ω Thick Film Resistor ±1% ±100ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3393
200+ $0.1354
500+ $0.1309
1000+ $0.1286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons