
* Images are for reference only
330830
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 330830
- JLCPCB Part #
- C3174126
- Package
- -
- Description
- -55℃~+85℃ 1 500MHz - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.1329
200+
$30.2363
500+
$29.1734
1000+
$28.6484
Welcome back, may I help you?