
* Images are for reference only
3150W201P
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3150W201P
- JLCPCB Part #
- C20458786
- Package
- -
- Description
- 1 200mW 200Ω ±25% ±250ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7064
200+
$0.6816
500+
$0.6591
1000+
$0.6478
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?