
* Images are for reference only
2-967626-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-967626-1
- JLCPCB Part #
- C592873
- Package
- P=5mm
- Description
- -40℃~+120℃ 28V 3 9P P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.7775
10+
$2.7230
30+
$2.6876
100+
$2.6507
Related Products
Welcome back, may I help you?