
* Images are for reference only
2-5176837-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5176837-1
- JLCPCB Part #
- C5492277
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1A 2 200V 2mm 2mm 44P Black Brass Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2720
195+
$0.9072
494+
$0.8766
1001+
$0.8621
Related Products
Welcome back, may I help you?