
* Images are for reference only
1977068-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1977068-1
- JLCPCB Part #
- C5490124
- Package
- -
- Description
- -20℃~+85℃ 125V Black DPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8906
10+
$6.8393
30+
$6.1969
Related Products