
* Images are for reference only
2-2323750-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2323750-6
- JLCPCB Part #
- C17307510
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2.5mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0356
200+
$0.4143
500+
$0.3998
1000+
$0.3934
Welcome back, may I help you?