
* Images are for reference only
2-1904011-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1904011-1
- JLCPCB Part #
- C1565925
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 2ms 30A 7ms Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5934
200+
$6.4216
500+
$6.1955
1000+
$6.0840
Welcome back, may I help you?