
* Images are for reference only
1-926475-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-926475-6
- JLCPCB Part #
- C17468261
- Package
- -
- Description
- -65℃~+105℃ 2.54mm 2.54mm Black Glass-Fiber Reinforced PBT Non-Latching - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0516
200+
$0.4207
500+
$0.4062
1000+
$0.3998
Welcome back, may I help you?