
* Images are for reference only
2-179958-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-179958-2
- JLCPCB Part #
- C574075
- Package
- P=10.16mm
- Description
- -55℃~+105℃ 1 Black P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 170
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
10+
$0.8943
30+
$0.7948
100+
$0.6808
500+
$0.6310
1000+
$0.6085
Related Products
Welcome back, may I help you?