
* Images are for reference only
174879-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174879-2
- JLCPCB Part #
- C498809
- Package
- -
- Description
- -30℃~+105℃ 1 1 1x1P Black Non-Latching PBT UL94V-2 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.2989
10+
$0.2441
30+
$0.2206
100+
$0.1887
500+
$0.1756
1000+
$0.1677
Related Products
Welcome back, may I help you?