
* Images are for reference only
2-178138-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-178138-5
- JLCPCB Part #
- C5170289
- Package
- Plugin
- Description
- -55℃~+105℃ 1 12A 1x3P 3 3P 5.08mm 600V Black Copper alloy Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.8518
10+
$0.8340
40+
$0.8211
100+
$0.8082
Related Products
Welcome back, may I help you?