
* Images are for reference only
2-1776112-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1776112-4
- JLCPCB Part #
- C6658054
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 150V 3.5mm 4 4P Black Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1915
200+
$0.8750
500+
$0.8461
1000+
$0.8317
Related Products
Welcome back, may I help you?