
* Images are for reference only
2-1761607-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1761607-5
- JLCPCB Part #
- C591711
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 14P 1A 2 2.54mm 2.54mm 250V 2x7P 7 Blue Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.4923
10+
$9.2904
30+
$9.1542
100+
$9.0195
Related Products
Welcome back, may I help you?