
* Images are for reference only
2-1761603-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1761603-9
- JLCPCB Part #
- C592130
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 26P Blue PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.8637
10+
$3.2775
30+
$2.9296
100+
$2.5769
500+
$2.4143
1000+
$2.3418
Related Products
Welcome back, may I help you?