
* Images are for reference only
2-146483-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-146483-1
- JLCPCB Part #
- C6985342
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 42P Black Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5606
180+
$2.6181
540+
$2.5310
990+
$2.4875
Welcome back, may I help you?