
* Images are for reference only
104431-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104431-8
- JLCPCB Part #
- C3345632
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 10P 2.54mm 2.79mm 3.5mm 30V 3A 8.08mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1875
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1897
200+
$0.4608
500+
$0.4448
1000+
$0.4367
Welcome back, may I help you?