
* Images are for reference only
1-534204-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-534204-2
- JLCPCB Part #
- C7154519
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 6.05mm Right Angle Tin-Lead 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4582
180+
$4.1727
495+
$4.0346
990+
$3.9656
Welcome back, may I help you?