
* Images are for reference only
2-1437349-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1437349-8
- JLCPCB Part #
- C3320511
- Package
- Plugin,P=3mm
- Description
- 1 15P 3mm 8mm Square Hole 插件,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.6356
200+
$35.8500
500+
$34.5900
1000+
$33.9664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?