
* Images are for reference only
9-1609095-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1609095-0
- JLCPCB Part #
- C6482463
- Package
- -
- Description
- 277V、277V 3A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3931
200+
$5.3447
480+
$5.1657
Welcome back, may I help you?