
* Images are for reference only
2-1419158-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1419158-8
- JLCPCB Part #
- C574303
- Package
- -
- Description
- -40℃~+125℃ 14V 2 22P - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5462
10+
$1.2901
30+
$1.1500
100+
$0.9921
500+
$0.9229
1000+
$0.8907
Related Products
Welcome back, may I help you?