This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMW3R47JT

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMW3R47JT
JLCPCB Part #
C2088885
Package
SMD,10.5x5.5mm
Description
-55℃~+200℃ 3W 470mΩ 500V Wirewound Resistor ±200ppm/℃ ±5% SMD,10.5x5.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 138

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 131

In-stock Item Pricing

Qty Unit Price
1+ $0.6764
10+ $0.5415
30+ $0.4740
100+ $0.4065
500+ $0.3664
1000+ $0.3455

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons