
* Images are for reference only
2-1415538-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1415538-5
- JLCPCB Part #
- C7170855
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 10ms 12V 20ms 400V@AC AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5379
200+
$2.2100
500+
$2.1358
1050+
$2.1003
Welcome back, may I help you?