
* Images are for reference only
2-1393224-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1393224-2
- JLCPCB Part #
- C6396430
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 400V@AC 5ms 60V 8A 9ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9624
200+
$1.5815
500+
$1.5285
1000+
$1.5028
Welcome back, may I help you?