
* Images are for reference only
2-1393224-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1393224-7
- JLCPCB Part #
- C5491827
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Closed: 1B (SPST-NC) 12V 400V@AC 5ms 8A 9ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5943
200+
$1.0361
500+
$1.0007
1000+
$0.9846
Related Products
Welcome back, may I help you?