
* Images are for reference only
2425578-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2425578-1
- JLCPCB Part #
- C5883777
- Package
- SMD
- Description
- -40℃~+85℃ 1.6N 12V 50mA 600,000 cycles IP67 Round Button SMD(SMT) Tab SPST-NO SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 4400
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
10+
$1.0970
30+
$1.0825
100+
$1.0695
Related Products
Welcome back, may I help you?