
* Images are for reference only
2-103639-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-103639-6
- JLCPCB Part #
- C17539504
- Package
- Plugin
- Description
- -65℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7869
140+
$1.5109
560+
$1.4610
980+
$1.4352
Welcome back, may I help you?