
* Images are for reference only
2-103240-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-103240-2
- JLCPCB Part #
- C3346282
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.29mm 2.54mm 3.05mm 3A 44P 5.84mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3124
200+
$1.6698
500+
$1.6104
1200+
$1.5815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?