
* Images are for reference only
292207-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292207-4
- JLCPCB Part #
- C591663
- Package
- Plugin
- Description
- -30℃~+105℃ 1 1.5mm 1x4P 2A 4 4P 50V Brass Glass-Filled Polyamide Gray Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5287
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 4843
In-stock Item Pricing
Qty Unit Price
1+
$0.0857
Related Products
Welcome back, may I help you?