
* Images are for reference only
284519-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284519-3
- JLCPCB Part #
- C5169336
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+110℃ 1 3 3.81mm Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9619
200+
$1.5341
500+
$1.4793
1000+
$1.4535
Related Products
Welcome back, may I help you?