
* Images are for reference only
2822344-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2822344-1
- JLCPCB Part #
- C498450
- Package
- P=2mm
- Description
- -40℃~+105℃ 2mm 3 Glass-Fiber Reinforced PBT Green Non-Latching Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6252
10+
$1.3398
30+
$1.1834
100+
$1.0061
500+
$0.9271
1000+
$0.8916
Related Products
Welcome back, may I help you?