
OUAZ-SH-112D,900
- Manufacturer
- MFR.Part #
- OUAZ-SH-112D,900
- JLCPCB Part #
- C1560955
- Package
- Plugin
- Description
- -30℃~+60℃ 12V 1A 24V@DC、120V@AC 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+60℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 7ms | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
OUAZ-SH-112D,900
Extended- Manufacturer
- MFR.Part #
- OUAZ-SH-112D,900
- JLCPCB Part #
- C1560955
- Package
- Plugin
- Description
- -30℃~+60℃ 12V 1A 24V@DC、120V@AC 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OUAZ-SH-112D,900
Extended- Manufacturer
- MFR.Part #
- OUAZ-SH-112D,900
- JLCPCB Part #
- C1560955
- Package
- Plugin
- Description
- -30℃~+60℃ 12V 1A 24V@DC、120V@AC 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OUAZ-SH-112D,900 Specifications
OUAZ-SH-112D,900 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+60℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 7ms | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OUAZ-SH-112D,900. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OUAZ-SH-112D,900 Documents
OUAZ-SH-112D,900 datasheets or manufacturer documentation.
Datasheet: OUAZ-SH-112D,900 Datasheet (PDF)
OUAZ-SH-112D,900 Schematic Symbol & PCB Footprint
The OUAZ-SH-112D,900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.