
* Images are for reference only
2355091-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2355091-2
- JLCPCB Part #
- C17457950
- Package
- SMD
- Description
- -30℃~+85℃ 1 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3550
200+
$0.1417
650+
$0.1370
1300+
$0.1346
Welcome back, may I help you?