
* Images are for reference only
4-1393235-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1393235-7
- JLCPCB Part #
- C6415034
- Package
- Plugin
- Description
- -40℃~+70℃ 2 Form C: 2C (DPDT-CO) 3ms 400V@AC 60V 8A 9ms AgNi Dual Coil Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5565
200+
$13.3901
500+
$12.9423
Welcome back, may I help you?