
* Images are for reference only
280080-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280080-2
- JLCPCB Part #
- C574893
- Package
- -
- Description
- 0.81mm 10~11 3.4mm~5.2mm 30.1mm 4~6 6.35 Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6890
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6890
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
2500+
$0.0842
Related Products
Welcome back, may I help you?