
* Images are for reference only
2367196-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2367196-3
- JLCPCB Part #
- C17431752
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 1mm 1x3P 2A 3 3P 50V Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2096
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 2096
In-stock Item Pricing
Qty Unit Price
1+
$0.6606
10+
$0.5847
30+
$0.5476
100+
$0.5104
500+
$0.4878
1000+
$0.4765
Related Products
Welcome back, may I help you?