
* Images are for reference only
40723
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 40723
- JLCPCB Part #
- C3219564
- Package
- -
- Description
- 14~18 19.81mm 3.68mm Circular ring Copper No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 11000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2279
50+
$0.2237
150+
$0.2208
500+
$0.2179
Related Products
Welcome back, may I help you?