
* Images are for reference only
2365497-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2365497-3
- JLCPCB Part #
- C17571186
- Package
- SMD
- Description
- -55℃~+105℃ 1 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4985
200+
$0.2001
500+
$0.1920
1000+
$0.1888
Welcome back, may I help you?