
* Images are for reference only
2365497-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2365497-4
- JLCPCB Part #
- C17312594
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x4P 2.5mm 250V 4 4.2A 4P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.8368
10+
$0.8159
30+
$0.8013
100+
$0.7868
Welcome back, may I help you?