
* Images are for reference only
2351886-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2351886-3
- JLCPCB Part #
- C3579444
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 3 3.5mm 3P Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1988
200+
$0.0770
500+
$0.0743
1000+
$0.0730
Welcome back, may I help you?